Part Details for DS2108S by Dallas Semiconductor
Overview of DS2108S by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DS2108S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 797 |
|
$2.7500 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 760 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 68 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 8777 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 305 |
|
$4.1250 / $7.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 239 |
|
$2.0000 | Buy Now |
Part Details for DS2108S
DS2108S CAD Models
DS2108S Part Data Attributes
|
DS2108S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2108S
Dallas Semiconductor
SCSI Terminator, 18-Line, 330ohm, MOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 330 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |