Part Details for DS2117MB by Dallas Semiconductor
Overview of DS2117MB by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2117MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2117MB-ND
|
DigiKey | SCSI TERMINATOR, 9-LINE, 52OHM, Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$5.7800 | Buy Now |
|
Quest Components | TERMINATOR, 36 Pin, Plastic, SOP | 600 |
|
$3.0600 / $7.6500 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 9-Line, 52ohm PDSO36 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for DS2117MB
DS2117MB CAD Models
DS2117MB Part Data Attributes
|
DS2117MB
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2117MB
Dallas Semiconductor
SCSI Terminator 9-Line 52ohm CMOS PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SSOP-36 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 52 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |