Part Details for DS2119ME by Dallas Semiconductor
Overview of DS2119ME by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2119ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 292 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 27 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 233 |
|
$1.5400 / $3.3000 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 30 |
|
$2.4486 / $3.3390 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 258 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 440 |
|
$2.2200 / $3.6000 | Buy Now |
|
Velocity Electronics | Our Stock | 120 |
|
RFQ |
Part Details for DS2119ME
DS2119ME CAD Models
DS2119ME Part Data Attributes
|
DS2119ME
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2119ME
Dallas Semiconductor
SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO28, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TSSOP-28 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 52 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |