Part Details for DS21348GN by Dallas Semiconductor
Overview of DS21348GN by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21348GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC | 32 |
|
$14.4983 | Buy Now |
Part Details for DS21348GN
DS21348GN CAD Models
DS21348GN Part Data Attributes
|
DS21348GN
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21348GN
Dallas Semiconductor
PCM Transceiver, 1-Func, CABGA-49
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | CABGA-49 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XBGA-B49 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |