There are no models available for this part yet.
Overview of DS21348T by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21348T by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 26 |
|
$15.6000 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, 1-FUNC, PQFP44 | 20 |
|
$16.9000 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, 1-FUNC, PQFP44 | 19 |
|
$17.9450 / $21.8250 | Buy Now |
CAD Models for DS21348T by Dallas Semiconductor
Part Data Attributes for DS21348T by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Package Description
|
TQFP-44
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Related Parts for DS21348T
-
AD9215BRUZ-65Analog to Digital Converters
-
R5F21368SNFPMicrocontrollers
-
TMS320VC5509AGHHDigital Signal Processors
-
DG412DJMultiplexers or Switches
-
DS21348TNDigital Transmission Interfaces
-
TPS65070RSLROther Analog ICs
-
MT9042CPOther Telecom ICs
-
AD5660ARJZ-3500RL7Digital to Analog Converters
-
TPS61170DRVSwitching Regulator or Controllers