Part Details for DS21348TN+ by Analog Devices Inc
Overview of DS21348TN+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21348TN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS21348TN
|
Mouser Electronics | Telecom Interface ICs 3.3V E1/T1/J1 Line Interface RoHS: Compliant | 293 |
|
$18.5300 / $24.1700 | Buy Now |
|
Analog Devices Inc | 3.3V E1/T1/J1 Line Interface Min Qty: 1 Package Multiple: 1 | 50 |
|
$14.8700 / $24.1700 | Buy Now |
|
Ameya Holding Limited | DS21348 Series 3.465 V 66 mA Surface Mount E1/T1/J1 Line Interface - TQFP-44 | 161 |
|
RFQ | |
DISTI #
2800056
|
element14 Asia-Pacific | E1/T1/J1 LINE INTERFACE, 1CH, TQFP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5333 / $25.6000 | Buy Now |
DISTI #
2800056
|
Farnell | E1/T1/J1 LINE INTERFACE, 1CH, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.1155 / $23.9416 | Buy Now |
Part Details for DS21348TN+
DS21348TN+ CAD Models
DS21348TN+ Part Data Attributes:
|
DS21348TN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21348TN+
Analog Devices Inc
3.3V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 44-TQFP-10X10X1.0 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-TQFP-10X10X1.0 | |
Date Of Intro | 2001-03-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for DS21348TN+
This table gives cross-reference parts and alternative options found for DS21348TN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21348TN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2148TN+ | 5V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS21348TN+ vs DS2148TN+ |
82V2051EPPG8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | DS21348TN+ vs 82V2051EPPG8 |
82V2051EPP | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | DS21348TN+ vs 82V2051EPP |
82V2081PPG8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | DS21348TN+ vs 82V2081PPG8 |
82V2051EPP8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | DS21348TN+ vs 82V2051EPP8 |
82V2041EPP8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | DS21348TN+ vs 82V2041EPP8 |
DS2148T+ | 5V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, 0 to 70C | Analog Devices Inc | DS21348TN+ vs DS2148T+ |