Part Details for DS21352LBN by Maxim Integrated Products
Overview of DS21352LBN by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21352LBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS21352LBN-ND
|
DigiKey | 3.3V T1 SINGLE-CHIP TRANSCEIVERS Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
254 In Stock |
|
$34.4600 | Buy Now |
|
Rochester Electronics | DS21352 3.3V T1 Single-Chip Transceivers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 254 |
|
$29.5700 / $34.7900 | Buy Now |
Part Details for DS21352LBN
DS21352LBN CAD Models
DS21352LBN Part Data Attributes
|
DS21352LBN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21352LBN
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PQFP100, 14 X 14 MM, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 14 X 14 MM, LQFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |