Part Details for DS21354LB by Maxim Integrated Products
Overview of DS21354LB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DS21354LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS21354LB-ND
|
DigiKey | 3.3V E1 SINGLE-CHIP TRANSCEIVER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
407 In Stock |
|
$31.5600 | Buy Now |
|
Rochester Electronics | DS21354 3.3V E1 Single-Chip Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 407 |
|
$27.0800 / $31.8600 | Buy Now |
Part Details for DS21354LB
DS21354LB CAD Models
DS21354LB Part Data Attributes
|
DS21354LB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21354LB
Maxim Integrated Products
PCM Transceiver, 1-Func, CMOS, PQFP100, 14 X 14 MM, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS21354LB
This table gives cross-reference parts and alternative options found for DS21354LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21354LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21354LB+ | PCM Transceiver, 1-Func, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21354LB vs DS21354LB+ |