Datasheets
DS21372TN+ by:

Telecom Circuit, 1-Func, PQFP32, TQFP-32

Part Details for DS21372TN+ by Maxim Integrated Products

Overview of DS21372TN+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for DS21372TN+

Part # Distributor Description Stock Price Buy
Rochester Electronics DS21372 3.3V Bit Error Rate Tester (Bert) ' RoHS: Compliant Status: Obsolete Min Qty: 1 2051
  • 1 $13.6300
  • 25 $13.3600
  • 100 $12.8100
  • 500 $12.2700
  • 1,000 $11.5800
$11.5800 / $13.6300 Buy Now

Part Details for DS21372TN+

DS21372TN+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS21372TN+ Part Data Attributes

DS21372TN+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS21372TN+ Maxim Integrated Products Telecom Circuit, 1-Func, PQFP32, TQFP-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP
Package Description TQFP-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS21372TN+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS21372TN+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS21372TN+ would you like to use for your alert(s)?
  • Please alert me when DS21372TN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS21372TN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS21372TN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS21372TN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS21372TN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS21372TN+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: