Part Details for DS2141AQ by Dallas Semiconductor
Overview of DS2141AQ by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2141AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 87 |
|
$14.3536 / $15.5497 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 10 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 40 |
|
$21.5303 / $23.9226 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 15 |
|
$22.7265 / $23.9226 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 12 |
|
$15.5497 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 6 |
|
$23.6990 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 27 |
|
$21.5303 / $23.9226 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 18 |
|
$22.7265 / $23.9226 | Buy Now |
Part Details for DS2141AQ
DS2141AQ CAD Models
DS2141AQ Part Data Attributes
|
DS2141AQ
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2141AQ
Dallas Semiconductor
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |