Part Details for DS21448N by Analog Devices Inc
Overview of DS21448N by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21448N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS21448N-
|
Mouser Electronics | Telecom Interface ICs 3.3V E1/T1/J1 Quad Line Interface RoHS: Not Compliant | 0 |
|
$81.2000 | Order Now |
|
Analog Devices Inc | 3.3V E1/T1/J1 Quad Line Interf Min Qty: 1 Package Multiple: 1 | 98 |
|
$75.3700 / $125.1300 | Buy Now |
Part Details for DS21448N
DS21448N CAD Models
DS21448N Part Data Attributes:
|
DS21448N
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21448N
Analog Devices Inc
3.3V E1/T1/J1 Quad Line Interface, 144-BGA-17X17_MM, 144 Pins, -40 to 85C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 144-BGA-17X17_MM | |
Package Description | 17 X 17 MM, 1.27 MM PITCH, PLASTIC, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 144-BGA-17X17_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-10-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.22 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for DS21448N
This table gives cross-reference parts and alternative options found for DS21448N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21448N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21448N+ | PCM Transceiver, 1-Func, PBGA144, 17 X 17 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-144 | Maxim Integrated Products | DS21448N vs DS21448N+ |
DS21448+ | PCM Transceiver, 1-Func, PBGA144, 17 X 17 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-144 | Maxim Integrated Products | DS21448N vs DS21448+ |
DS21448N | PCM Transceiver, 1-Func, PBGA144, 17 X 17 MM, 1.27 MM PITCH, PLASTIC, BGA-144 | Maxim Integrated Products | DS21448N vs DS21448N |