Part Details for DS2151Q by Dallas Semiconductor
Overview of DS2151Q by Dallas Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2151Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 10 |
|
$22.1000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 7 |
|
$15.4700 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 10 |
|
$32.3000 / $34.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 4 |
|
$34.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 8 |
|
$44.2890 / $46.6200 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 4 |
|
$25.8000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 232 |
|
$26.3500 / $34.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 204 |
|
$26.3500 / $34.0000 | Buy Now |
Part Details for DS2151Q
DS2151Q CAD Models
DS2151Q Part Data Attributes:
|
DS2151Q
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2151Q
Dallas Semiconductor
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |