Part Details for DS2172T+ by Maxim Integrated Products
Overview of DS2172T+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DS2172T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | ERROR CORRECTION FOR TELECOM, 32 Pin, Plastic, TQFP | 92 |
|
$11.0119 / $14.1581 | Buy Now |
|
Rochester Electronics | DS2172 Bit Error Rate Tester (Bert) RoHS: Compliant Status: Obsolete Min Qty: 1 | 1875 |
|
$8.3900 / $9.8700 | Buy Now |
Part Details for DS2172T+
DS2172T+ CAD Models
DS2172T+ Part Data Attributes
|
DS2172T+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2172T+
Maxim Integrated Products
Telecom Circuit, 1-Func, PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS2172T+
This table gives cross-reference parts and alternative options found for DS2172T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2172T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2172TN+ | Telecom Circuit, 1-Func, PQFP32, TQFP-32 | Maxim Integrated Products | DS2172T+ vs DS2172TN+ |
DS2172T | Telecom Circuit, 1-Func, PQFP32, TQFP-32 | Maxim Integrated Products | DS2172T+ vs DS2172T |