Part Details for DS2175 by Dallas Semiconductor
Overview of DS2175 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for DS2175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Plastic, DIP | 9 |
|
$15.8060 / $17.7818 | Buy Now |
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Plastic, DIP | 48 |
|
$12.5985 / $15.3225 | Buy Now |
|
ComSIT USA | T1/CEPT ELASTIC STORE Elastic Buffer, CMOS, PDIP16 RoHS: Not Compliant | Europe - 4215 |
|
RFQ |
Part Details for DS2175
DS2175 CAD Models
DS2175 Part Data Attributes
|
DS2175
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2175
Dallas Semiconductor
Elastic Buffer, CMOS, PDIP16, 0.300 INCH, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |