Part Details for DS2180A by Dallas Semiconductor
Overview of DS2180A by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 128 |
|
$11.6767 / $13.2000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 40 |
|
$15.7031 / $16.3313 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 7 |
|
$20.4000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 15 |
|
$14.3000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 104 |
|
$18.7600 / $23.4500 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 30 |
|
$15.3920 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for DS2180A
DS2180A CAD Models
DS2180A Part Data Attributes
|
DS2180A
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2180A
Dallas Semiconductor
Framer, CMOS, PDIP40, 0.600 INCH, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.600 INCH, DIP-40 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |