Part Details for DS2180A by Maxim Integrated Products
Overview of DS2180A by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 40 Pin, Plastic, DIP | 32 |
|
$22.6125 / $25.1250 | Buy Now |
|
Rochester Electronics | DS2180 T1 Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3028 |
|
$16.7500 / $19.7000 | Buy Now |
Part Details for DS2180A
DS2180A CAD Models
DS2180A Part Data Attributes
|
DS2180A
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2180A
Maxim Integrated Products
Framer, CMOS, PDIP40, 0.600 INCH, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.600 INCH, DIP-40 | |
Reach Compliance Code | compliant | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.3875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS2180A
This table gives cross-reference parts and alternative options found for DS2180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2180A-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | DS2180A vs CS2180A-IP |
CS2180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | DS2180A vs CS2180B-IP |
XR-T5690IP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | DS2180A vs XR-T5690IP |
LXP2180ANE | Framer, CMOS, PDIP40, | Level One | DS2180A vs LXP2180ANE |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | DS2180A vs XR-T5690CP |
LXP2180ANE | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | DS2180A vs LXP2180ANE |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | DS2180A vs DS2180A+ |