Part Details for DS21Q354 by Maxim Integrated Products
Overview of DS21Q354 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21Q354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21Q354 | 121 |
|
$107.8350 / $143.7800 | Buy Now |
|
Quest Components | 21Q354 | 34 |
|
$115.0240 / $143.7800 | Buy Now |
Part Details for DS21Q354
DS21Q354 CAD Models
DS21Q354 Part Data Attributes
|
DS21Q354
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21Q354
Maxim Integrated Products
PCM Transceiver, 4-Func, CMOS, PBGA256, 27 X 27 MM, MCMBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, MCMBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS21Q354
This table gives cross-reference parts and alternative options found for DS21Q354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21Q55 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PBGA256, 27 X 27 MM, 1.27 MM PITCH, BGA-256 | Maxim Integrated Products | DS21Q354 vs DS21Q55 |
DS21Q552 | PCM Transceiver, 4-Func, CMOS, PBGA256, 27 X 27 MM, MCMBGA-256 | Maxim Integrated Products | DS21Q354 vs DS21Q552 |
DS21Q55N | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PBGA256, 27 X 27 MM, 1.27 MM PITCH, BGA-256 | Maxim Integrated Products | DS21Q354 vs DS21Q55N |
DS21Q352N | PCM Transceiver, 4-Func, CMOS, PBGA256, 27 X 27 MM, MCMBGA-256 | Maxim Integrated Products | DS21Q354 vs DS21Q352N |
DS21Q552+ | PCM Transceiver, 4-Func, CMOS, PBGA256, 27 X 27 MM, ROHS COMPLIANT, MCMBGA-256 | Maxim Integrated Products | DS21Q354 vs DS21Q552+ |