Part Details for DS21Q354B+ by Maxim Integrated Products
Overview of DS21Q354B+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21Q354B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$110.7802 / $138.4752 | Buy Now |
Part Details for DS21Q354B+
DS21Q354B+ CAD Models
DS21Q354B+ Part Data Attributes
|
DS21Q354B+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21Q354B+
Maxim Integrated Products
Quad T1/E1 Transceiver (3.3V, 5.0V)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | PCM TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |