Part Details for DS21Q42T+ by Maxim Integrated Products
Overview of DS21Q42T+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21Q42T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for DS21Q42T+
DS21Q42T+ CAD Models
DS21Q42T+ Part Data Attributes
|
DS21Q42T+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21Q42T+
Maxim Integrated Products
Framer, CMOS, PQFP128, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS21Q42T+
This table gives cross-reference parts and alternative options found for DS21Q42T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q42T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM6388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q42T+ vs PM6388-RI |
XRT86L30IV | Framer, CMOS, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, TQFP-128 | Exar Corporation | DS21Q42T+ vs XRT86L30IV |
82V2108PX | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | DS21Q42T+ vs 82V2108PX |
DS21Q42T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42T+ vs DS21Q42T |
DS21Q41BTN | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42T+ vs DS21Q41BTN |
IDT82V2108PX8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | DS21Q42T+ vs IDT82V2108PX8 |
TXC-03104-AITQ | Framer, CMOS, PQFP128, PLASTIC, TQFP-128 | Transwitch Corporation | DS21Q42T+ vs TXC-03104-AITQ |
DS21Q44T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42T+ vs DS21Q44T |
DS21Q41BT | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42T+ vs DS21Q41BT |
PM6344 | Framer, CMOS, PQFP128, 20 X 14 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q42T+ vs PM6344 |