There are no models available for this part yet.
Overview of DS21Q42TN by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS21Q42TN by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS21Q42 Enhanced Quad T1 Framer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 239 |
|
$63.1800 / $74.3300 | Buy Now |
CAD Models for DS21Q42TN by Maxim Integrated Products
Part Data Attributes for DS21Q42TN by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
TQFP-128
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP128,.63X.87,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for DS21Q42TN
This table gives cross-reference parts and alternative options found for DS21Q42TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q42TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM6388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q42TN vs PM6388-RI |
XRT86L30IV | Framer, CMOS, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, TQFP-128 | Exar Corporation | DS21Q42TN vs XRT86L30IV |
82V2108PX | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | DS21Q42TN vs 82V2108PX |
DS21Q42T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42TN vs DS21Q42T |
DS21Q41BTN | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42TN vs DS21Q41BTN |
IDT82V2108PX8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | DS21Q42TN vs IDT82V2108PX8 |
TXC-03104-AITQ | Framer, CMOS, PQFP128, PLASTIC, TQFP-128 | Transwitch Corporation | DS21Q42TN vs TXC-03104-AITQ |
DS21Q44T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42TN vs DS21Q44T |
DS21Q41BT | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q42TN vs DS21Q41BT |
PM6344 | Framer, CMOS, PQFP128, 20 X 14 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q42TN vs PM6344 |