DS21T05Z
Description: SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16

Overview of DS21T05Z by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS21T05Z by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components TERMINATOR, 16 Pin, Plastic, SOP 1842
  • 1 $3.6000
  • 322 $1.4400
  • 1,390 $1.3200
$1.3200 / $3.6000 Buy Now

CAD Models for DS21T05Z by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS21T05Z by Dallas Semiconductor

DS21T05Z
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
0.150 INCH, PLASTIC, SOIC-16
Reach Compliance Code
unknown
Differential Output
NO
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Pull-up Resistance-Nom
110 Ω
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. DS21T05Z
    Dallas Semiconductor
    SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
    VS

Related Parts for DS21T05Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS21T05Z by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS21T05Z by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS21T05Z would you like to use for your alert(s)?
  • Please alert me when DS21T05Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS21T05Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS21T05Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS21T05Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS21T05Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS21T05Z by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: