DS2290
Description: Telecom Circuit, 1-Func, Hybrid,

Overview of DS2290 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS2290 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2290 by Dallas Semiconductor

DS2290
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
JESD-30 Code
R-XSMA-N30
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SIM30,.2
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Current-Max
0.08 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. DS2290
    Dallas Semiconductor
    Telecom Circuit, 1-Func, Hybrid,
    VS

Related Parts for DS2290

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2290 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2290 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS2290 would you like to use for your alert(s)?
  • Please alert me when DS2290 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2290 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2290.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2290 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: