-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS22EV5110SQE/NOPBCT-ND
|
DigiKey | IC VIDEO EQUALIZER 48WQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$12.0616 / $17.4700 | Buy Now |
DISTI #
926-DS22EV5110SQENPB
|
Mouser Electronics | Equalizers DVI HDMI Extended Reach Equalizer RoHS: Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC EQUAL DVI HDMI RETIMER 48WQFN | 7700 |
|
$12.7010 / $19.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS22EV5110SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS22EV5110SQE/NOPB
Texas Instruments
DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS22EV5110SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS22EV5110SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS22EV5110SQX | IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Consumer IC:Other | National Semiconductor Corporation | DS22EV5110SQE/NOPB vs DS22EV5110SQX |
DS22EV5110SQX/NOPB | DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70 | Texas Instruments | DS22EV5110SQE/NOPB vs DS22EV5110SQX/NOPB |
DS22EV5110SQE | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS22EV5110SQE/NOPB vs DS22EV5110SQE |