Part Details for DS232A-N+ by Maxim Integrated Products
Overview of DS232A-N+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS232A-N+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS232 Dual RS-232 Transmitter/Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8271 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for DS232A-N+
DS232A-N+ CAD Models
DS232A-N+ Part Data Attributes
|
DS232A-N+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS232A-N+
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for DS232A-N+
This table gives cross-reference parts and alternative options found for DS232A-N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS232A-N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9456503M2A | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CQCC20 | Maxim Integrated Products | DS232A-N+ vs 5962-9456503M2A |
DS232AR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | DS232A-N+ vs DS232AR |
MAX242MJN/883B | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | DS232A-N+ vs MAX242MJN/883B |
DS232AR-N+T&R | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS232A-N+ vs DS232AR-N+T&R |
DS232A+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS232A-N+ vs DS232A+ |
DS232AS+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS232A-N+ vs DS232AS+ |
DS232AR-N+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS232A-N+ vs DS232AR-N+ |
DS232A-N | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, DIP-16 | Rochester Electronics LLC | DS232A-N+ vs DS232A-N |
DS232AR-N | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS232A-N+ vs DS232AR-N |
DS232AR+T&R | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS232A-N+ vs DS232AR+T&R |