Part Details for DS2402318000G by Anytek Technology Corporation Ltd
Overview of DS2402318000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2402318000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2402318000G-ND
|
DigiKey | TERM BLK MIDDLE 23POS 25.0MM GRY Min Qty: 2004 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4600 | Buy Now |
DISTI #
71863875
|
RS | TerminalBlock, DS24020PGrey, ,snap-inmountingfeet, MARK | Amphenol - Anytek DS2402318000G RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4800 | RFQ |
DISTI #
ANYDS2402318000G
|
Heilind Electronics | DS240 23P GREY WITH SNAP-IN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $22.2000 | Buy Now |
DISTI #
ANYDS2402318000G
|
Interstate Connecting Components | DS240 23P GREY WITH SNAP-IN | 0 |
|
Buy Now |