-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire 8-Channel Addressable Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2408S+
|
Mouser Electronics | Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch RoHS: Compliant | 12608 |
|
$5.1400 / $9.5000 | Buy Now |
|
Analog Devices Inc | 1-Wire 8-Channel Addressable S Min Qty: 1 Package Multiple: 1 | 2028 |
|
$5.4949 / $9.6900 | Buy Now |
DISTI #
DS2408S+
|
TME | IC: analog switch, Ch: 8, SO16 Min Qty: 1 | 0 |
|
$6.0400 / $8.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2408S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2408S+
Analog Devices Inc
1-Wire 8-Channel Addressable Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-02 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for DS2408S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2408S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2408S | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS2408S+ vs DS2408S |
DS2408S+T&R | 1-Wire 8-Channel Addressable Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS2408S+ vs DS2408S+T&R |
DS2408S/T&R | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | DS2408S+ vs DS2408S/T&R |
DS2408S+T&R | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS2408S+ vs DS2408S+T&R |