Part Details for DS2430AP+ by Maxim Integrated Products
Overview of DS2430AP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2430AP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4796
|
Newark | Eeprom, 256Bit, -40 To 85Deg C, Memory Configuration:32 X 8Bit, Interfaces:1-Wire, Clock Frequency Max:-, Ic Case/Package:Tsoc, No. Of Pins:6Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2430AP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2718 |
|
$2.8500 / $3.8900 | Buy Now |
|
LCSC | 256bit Single Bus TSOC-6 EEPROM ROHS | 2 |
|
$1.8265 / $1.8799 | Buy Now |
|
Win Source Electronics | IC EEPROM 256BIT 1WIRE 6TSOC | 20200 |
|
$6.7910 / $10.1870 | Buy Now |
Part Details for DS2430AP+
DS2430AP+ CAD Models
DS2430AP+ Part Data Attributes
|
DS2430AP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2430AP+
Maxim Integrated Products
EEPROM, 256X1, Serial, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, LEAD FREE, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 3.70 X 4 MM, 1.50 MM HEIGHT, LEAD FREE, TSOC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROLAN COMPATIBLE | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DS2430AP+
This table gives cross-reference parts and alternative options found for DS2430AP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2430AP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2430AP+ | Analog Devices Inc | $4.1453 | 256-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | DS2430AP+ vs DS2430AP+ |
DS2430AP | Maxim Integrated Products | Check for Price | EEPROM, 256X1, Serial, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | DS2430AP+ vs DS2430AP |
DS2430AP+T&R | Analog Devices Inc | Check for Price | 256-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | DS2430AP+ vs DS2430AP+T&R |
DS2430AP+T&R | Maxim Integrated Products | $2.7529 | EEPROM, 256X1, Serial, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, LEAD FREE, TSOC-6 | DS2430AP+ vs DS2430AP+T&R |