-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial to 1-Wire Line Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2480B
|
Mouser Electronics | Buffers & Line Drivers Serial to 1-Wire Line Driver RoHS: Compliant | 8110 |
|
$4.4800 / $7.6400 | Buy Now |
|
Analog Devices Inc | Serial to 1-Wire Line Driver Min Qty: 1 Package Multiple: 1 | 445 |
|
$2.5597 / $7.1440 | Buy Now |
DISTI #
DS2480B+
|
TME | IC: interface, line driver, 1-wire,RS232, SO8, 4.5÷5.5VDC Min Qty: 1 | 140 |
|
$5.1300 / $7.1800 | Buy Now |
|
Ameya Holding Limited | IC: interface, line driver, 1-wire,RS232, SO8, 4.5÷5.5VDC | 227 |
|
RFQ | |
DISTI #
2519441
|
element14 Asia-Pacific | IC, SERIAL LINE DRIVER, 2480, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 2679 |
|
$4.7042 / $8.2930 | Buy Now |
DISTI #
2519441
|
Farnell | IC, SERIAL LINE DRIVER, 2480, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 2679 |
|
$4.3448 / $7.6533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2480B+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2480B+
Analog Devices Inc
Serial to 1-Wire Line Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS2480B+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2480B+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2480B+ | Line Driver, 1 Func, 1 Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2480B+ vs DS2480B+ |
DS2480B+T&R | Serial to 1-Wire Line Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2480B+ vs DS2480B+T&R |