Part Details for DS2480B+T&R by Maxim Integrated Products
Overview of DS2480B+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for DS2480B+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2480B+T&RCT-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8792 In Stock |
|
$4.3592 / $7.9800 | Buy Now |
|
Bristol Electronics | 951 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO8 | 760 |
|
$4.2638 / $8.5275 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DRIVER 1/0 8SOIC | 412 |
|
$2.6008 / $4.3830 | Buy Now |
|
Sense Electronic Company Limited | SOP-8 | 1225 |
|
RFQ | |
|
Win Source Electronics | IC LINE DRVR W/SENSOR 1-W 8-SOIC | 118250 |
|
$2.9210 / $4.3810 | Buy Now |
Part Details for DS2480B+T&R
DS2480B+T&R CAD Models
DS2480B+T&R Part Data Attributes
|
DS2480B+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2480B+T&R
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS2480B+T&R
This table gives cross-reference parts and alternative options found for DS2480B+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2480B+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2480B+ | Line Driver, 1 Func, 1 Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2480B+T&R vs DS2480B+ |
DS2480B+ | Serial to 1-Wire Line Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2480B+T&R vs DS2480B+ |
DS2480B+T&R | Serial to 1-Wire Line Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2480B+T&R vs DS2480B+T&R |