Part Details for DS2482S-100+T&R by Maxim Integrated Products
Overview of DS2482S-100+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS2482S-100+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2482S-100+T&RCT-ND
|
DigiKey | IC I2C TO 1WIRE BRIDGE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19576 In Stock |
|
$1.1687 / $2.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 427 |
|
$0.8925 / $2.5500 | Buy Now |
|
Bristol Electronics | 1993 |
|
RFQ | ||
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO8 | 341 |
|
$1.1050 / $3.4000 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO8 | 64 |
|
$1.9140 / $3.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC I2C TO 1WIRE BRIDGE 8SOIC | 2247 |
|
$0.9388 / $1.7050 | Buy Now |
|
Win Source Electronics | IC I2C TO 1WIRE BRIDGE 8SOIC / Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N T/R | 115885 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for DS2482S-100+T&R
DS2482S-100+T&R CAD Models
DS2482S-100+T&R Part Data Attributes
|
DS2482S-100+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2482S-100+T&R
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.9 TO 3.7 V | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 2.2 µs | |
Width | 3.9 mm |
Alternate Parts for DS2482S-100+T&R
This table gives cross-reference parts and alternative options found for DS2482S-100+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2482S-100+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2482S-100+T | BUF OR INV BASED PRPHL DRVR | Maxim Integrated Products | DS2482S-100+T&R vs DS2482S-100+T |
DS2482S-100/T&R | Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS2482S-100+T&R vs DS2482S-100/T&R |
DS2482S-100+ | Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2482S-100+T&R vs DS2482S-100+ |
DS2482S-100+ | Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2482S-100+T&R vs DS2482S-100+ |