Part Details for DS2484Q+T by Maxim Integrated Products
Overview of DS2484Q+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS2484Q+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1346
|
Newark | Interface Bridge, -40 To 85Deg C, Tdfn-8, Bridge Type:I2C To 1-Wire, Supply Voltage Min:1.71V, Supply Voltage Max:5.25V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2484Q+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3987 |
|
$1.1300 / $2.3200 | Buy Now |
DISTI #
DS2484Q+TCT-ND
|
DigiKey | IC MASTER I2C-1WIRE 1CH 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
|
Vyrian | OEM/CM Only | 300 |
|
RFQ |
Part Details for DS2484Q+T
DS2484Q+T CAD Models
DS2484Q+T Part Data Attributes
|
DS2484Q+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2484Q+T
Maxim Integrated Products
Interface Circuit, PDSO8, 3 X 2 MM, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |