Part Details for DS250DF210ABMT by Texas Instruments
Overview of DS250DF210ABMT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for DS250DF210ABMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51094-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 101FCCSP Min Qty: 250 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2604 | Buy Now |
DISTI #
595-DS250DF210ABMT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 2-channel retimer 101-FCCSP -40 to 85 RoHS: Compliant | 0 |
|
$22.2500 | Order Now |
|
Ameya Holding Limited | 5969 |
|
RFQ |
Part Details for DS250DF210ABMT
DS250DF210ABMT CAD Models
DS250DF210ABMT Part Data Attributes
|
DS250DF210ABMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS250DF210ABMT
Texas Instruments
25-Gbps multi-rate 2-channel retimer 101-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B101 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for DS250DF210ABMT
This table gives cross-reference parts and alternative options found for DS250DF210ABMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS250DF210ABMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS250DF210ABMR | 25-Gbps multi-rate 2-channel retimer 101-FCCSP -40 to 85 | Texas Instruments | DS250DF210ABMT vs DS250DF210ABMR |