Part Details for DS26324GN+ by Maxim Integrated Products
Overview of DS26324GN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS26324GN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$81.4205 / $101.7756 | Buy Now | |
|
Chip1Cloud | IC LIU 16CH T1/E1/J1 256CSBGA / Line Interface Unit 2.048Mbps E1/J1/T1 Short Parallel/Serial 256-Pin TE-CSBGA | 1300 |
|
RFQ |
Part Details for DS26324GN+
DS26324GN+ CAD Models
DS26324GN+ Part Data Attributes
|
DS26324GN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26324GN+
Maxim Integrated Products
PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for DS26324GN+
This table gives cross-reference parts and alternative options found for DS26324GN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26324GN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26324GA2+ | PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26324GN+ vs DS26324GA2+ |
DS26324GA2+W | PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26324GN+ vs DS26324GA2+W |
DS26324GN | PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, CSBGA-256 | Maxim Integrated Products | DS26324GN+ vs DS26324GN |
DS26324GN+T&R | PCM Transceiver, 1-Func, PBGA256, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26324GN+ vs DS26324GN+T&R |
DS26324GNA2+ | PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26324GN+ vs DS26324GNA2+ |