Part Details for DS26556N by Maxim Integrated Products
Overview of DS26556N by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for DS26556N
DS26556N CAD Models
DS26556N Part Data Attributes
|
DS26556N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26556N
Maxim Integrated Products
Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 875 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for DS26556N
This table gives cross-reference parts and alternative options found for DS26556N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26556N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34S104GN | Framer, PBGA256, TECSBGA-256 | Maxim Integrated Products | DS26556N vs DS34S104GN |
DS26518G+ | Framer, 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26556N vs DS26518G+ |
DS34S108GN+ | Framer, PBGA484, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | DS26556N vs DS34S108GN+ |
DS21FT44 | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | Maxim Integrated Products | DS26556N vs DS21FT44 |
DS26518GN | Framer, PBGA256, 17 X 17 MM, 1 MM, PITCH, TECSBGA-256 | Maxim Integrated Products | DS26556N vs DS26518GN |
DS34S108GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices, 484-BGA-23X23X1.53?, 484 Pins, -40 to 85C | Analog Devices Inc | DS26556N vs DS34S108GN+ |
DS26514GN | 4-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | DS26556N vs DS26514GN |
DS26518GN+ | Framer, PBGA256, 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, TECSBGA-256 | Maxim Integrated Products | DS26556N vs DS26518GN+ |
FLIXF3204BEC0SE000 | Framer, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Cortina Systems Inc | DS26556N vs FLIXF3204BEC0SE000 |
DS34T108GN+ | Framer, PBGA484, 23 X 23 MM, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | DS26556N vs DS34T108GN+ |