Part Details for DS26C31TM/NOPB by National Semiconductor Corporation
Overview of DS26C31TM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26C31TM/NOPB | Texas Instruments | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | |
DS26C31TMX/NOPB | Texas Instruments | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DS26C31TM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 80 |
|
$1.8150 / $3.3000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 3 |
|
$1.8975 / $2.0625 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 1 |
|
$8.4699 | Buy Now |
Part Details for DS26C31TM/NOPB
DS26C31TM/NOPB CAD Models
DS26C31TM/NOPB Part Data Attributes
|
DS26C31TM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26C31TM/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 11 ns | |
Width | 3.9 mm |
Alternate Parts for DS26C31TM/NOPB
This table gives cross-reference parts and alternative options found for DS26C31TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C87TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TM/NOPB vs DS34C87TMX/NOPB |
DS26C31TMX | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TM/NOPB vs DS26C31TMX |
AM26C31QDR | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | DS26C31TM/NOPB vs AM26C31QDR |
5962-9163901MXX | QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | DS26C31TM/NOPB vs 5962-9163901MXX |
V62/07647-01XE | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | DS26C31TM/NOPB vs V62/07647-01XE |
AM26C31CDG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS26C31TM/NOPB vs AM26C31CDG4 |
AM26C31IDG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS26C31TM/NOPB vs AM26C31IDG4 |
5962-9163901MXA | QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | DS26C31TM/NOPB vs 5962-9163901MXA |
DS26C31TM/NOPB | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | DS26C31TM/NOPB vs DS26C31TM/NOPB |
AM26C31ID | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS26C31TM/NOPB vs AM26C31ID |