-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3943
|
Newark | Diff Line Driver, Rs422, Soic-16, Device Type:Differential Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DS26C31TMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$1.5500 / $2.0100 | Buy Now |
DISTI #
DS26C31TMX/NOPBCT-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6754 In Stock |
|
$0.7022 / $1.6600 | Buy Now |
DISTI #
926-DS26C31TMX/NOPB
|
Mouser Electronics | RS-422 Interface IC CMOS QUAD TRI-STATE DIFF LINE DRVR RoHS: Compliant | 7109 |
|
$0.7020 / $1.5600 | Buy Now |
DISTI #
DS26C31TMX/NOPB
|
TME | IC: interface, line driver, half duplex,RS422, 30000kbps, SOIC16 Min Qty: 1 | 474 |
|
$1.0200 / $1.7100 | Buy Now |
|
Ameya Holding Limited | IC LINE DRIVER QUAD CMOS 16-SOIC | 34002 |
|
RFQ | |
|
Win Source Electronics | IC LINE DRIVER QUAD CMOS 16-SOIC | 220300 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS26C31TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26C31TMX/NOPB
Texas Instruments
CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS26C31TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS26C31TMX/NOPB vs AM26C31IDRE4 |
ST26C31BDR | CMOS quad 3-state differential line driver | STMicroelectronics | DS26C31TMX/NOPB vs ST26C31BDR |
AM26C31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS26C31TMX/NOPB vs AM26C31CDE4 |
DS34C87TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TMX/NOPB vs DS34C87TMX/NOPB |
DS34C87TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TMX/NOPB vs DS34C87TM/NOPB |
AM26C31IDE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS26C31TMX/NOPB vs AM26C31IDE4 |
AM26C31QDRG4 | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | DS26C31TMX/NOPB vs AM26C31QDRG4 |
DS26C31TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TMX/NOPB vs DS26C31TM/NOPB |
DS26C31MWG/883 | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TMX/NOPB vs DS26C31MWG/883 |
5962-9163901MXA | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C31TMX/NOPB vs 5962-9163901MXA |