Part Details for DS26C32AMW/883 by National Semiconductor Corporation
Overview of DS26C32AMW/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26C32AMWG/883 | Texas Instruments | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | |
DS26C32AMW/883 | Texas Instruments | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 |
Price & Stock for DS26C32AMW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$1.7500 / $2.8000 | Buy Now | |
|
Win Source Electronics | DS26C32AMQML CMOS QUAD DIFFERENT / 0/4 Receiver RS422, RS423 16-CFP | 1580 |
|
$60.2900 / $74.2030 | Buy Now |
Part Details for DS26C32AMW/883
DS26C32AMW/883 CAD Models
DS26C32AMW/883 Part Data Attributes
|
DS26C32AMW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26C32AMW/883
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for DS26C32AMW/883
This table gives cross-reference parts and alternative options found for DS26C32AMW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32AMW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9164001MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | DS26C32AMW/883 vs 5962-9164001MFX |
5962F9568901QXC | QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | Intersil Corporation | DS26C32AMW/883 vs 5962F9568901QXC |
AM26C32MWB | Quadruple Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | DS26C32AMW/883 vs AM26C32MWB |
5962-7802006QFX | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | DS26C32AMW/883 vs 5962-7802006QFX |
5962R9568901TXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | DS26C32AMW/883 vs 5962R9568901TXC |
HS9-26C32RH-8 | LINE RECEIVER, CDFP16 | Intersil Corporation | DS26C32AMW/883 vs HS9-26C32RH-8 |
5962-9164001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C32AMW/883 vs 5962-9164001MFX |
5962F9568901VXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | DS26C32AMW/883 vs 5962F9568901VXC |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | DS26C32AMW/883 vs 5962-9164001MFA |
5962R9568901TXX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | DS26C32AMW/883 vs 5962R9568901TXX |