Part Details for DS26LS31MJ-SMD by National Semiconductor Corporation
Overview of DS26LS31MJ-SMD by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for DS26LS31MJ-SMD
DS26LS31MJ-SMD CAD Models
DS26LS31MJ-SMD Part Data Attributes
|
DS26LS31MJ-SMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MJ-SMD
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for DS26LS31MJ-SMD
This table gives cross-reference parts and alternative options found for DS26LS31MJ-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MJ-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802302VEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MJ-SMD vs 5962-7802302VEA |
AM26LS31MJB | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | DS26LS31MJ-SMD vs AM26LS31MJB |
DS26F31MJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26LS31MJ-SMD vs DS26F31MJ |
DS26F31MJ-QMLV | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26LS31MJ-SMD vs DS26F31MJ-QMLV |
AM26LS31MN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | DS26LS31MJ-SMD vs AM26LS31MN |
HD26LS31P | QUAD LINE DRIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | DS26LS31MJ-SMD vs HD26LS31P |
DS26LS31MJFQMLV | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26LS31MJ-SMD vs DS26LS31MJFQMLV |
DS26LS31MJFQMLV | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MJ-SMD vs DS26LS31MJFQMLV |
5962-7802302VEX | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MJ-SMD vs 5962-7802302VEX |
5962F7802301VEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MJ-SMD vs 5962F7802301VEA |