Part Details for DS280DF810ABWR by Texas Instruments
Overview of DS280DF810ABWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS280DF810ABWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS280DF810ABWRTR-ND
|
DigiKey | IC INTERFACE Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.1775 | Buy Now |
DISTI #
595-DS280DF810ABWR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 28-Gbps multi-rate 8-channel retimer 135-FCCSP -40 to 85 RoHS: Compliant | 0 |
|
$43.1700 | Order Now |
|
Ameya Holding Limited | 58686 |
|
RFQ |
Part Details for DS280DF810ABWR
DS280DF810ABWR CAD Models
DS280DF810ABWR Part Data Attributes
|
DS280DF810ABWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS280DF810ABWR
Texas Instruments
28-Gbps multi-rate 8-channel retimer 135-FCCSP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, BGA135,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-13 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B135 | |
JESD-609 Code | e1 | |
Length | 13.05 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 135 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.6 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA135,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.51 mm | |
Supply Current-Max | 1330 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.05 mm |