-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire®-to-I2C Master Bridge, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5762
|
Newark | Master Bridge, 1 Wire-To-I2C, Tqfn-16, Bridge Type:I2C To 1-Wire, Supply Voltage Min:2.45V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices DS28E17Q+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.0500 | Buy Now |
DISTI #
700-DS28E17Q+
|
Mouser Electronics | Interface - Specialized 1-Wire -to-I2C Master Bridge RoHS: Compliant | 0 |
|
$3.9500 / $5.0000 | Order Now |
|
Analog Devices Inc | DS28E17 1W TO I2C BRDG 16PN TQ Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6300 / $5.0000 | Buy Now |
DISTI #
2528524
|
element14 Asia-Pacific | MASTER BRIDGE, 1 WIRE-TO-I2C, TQFN-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7939 / $5.2037 | Buy Now |
DISTI #
2528524
|
Farnell | MASTER BRIDGE, 1 WIRE-TO-I2C, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.5192 / $4.9345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E17Q+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E17Q+
Analog Devices Inc
1-Wire®-to-I2C Master Bridge, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-07-31 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |