-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire® to I2C/SPI Bridge with Command Sequencer, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28E18Q+T
|
Mouser Electronics | Security ICs / Authentication ICs 1-Wire to I2C/SPI Bridge with Command Sequencer RoHS: Compliant | 2722 |
|
$1.0300 / $2.1100 | Buy Now |
|
Analog Devices Inc | 1-WIRE to I2C/SPI Bridge Min Qty: 1 Package Multiple: 1 | 326 |
|
$1.1168 / $1.6200 | Buy Now |
DISTI #
3581866RL
|
element14 Asia-Pacific | 1-WIRE TO I2C/SPIBRIDGE -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3256 |
|
$1.0641 / $1.3577 | Buy Now |
DISTI #
3581866
|
element14 Asia-Pacific | 1-WIRE TO I2C/SPIBRIDGE -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3256 |
|
$1.0641 / $1.7173 | Buy Now |
DISTI #
3581866
|
Farnell | 1-WIRE TO I2C/SPIBRIDGE -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 2790 |
|
$1.0690 / $1.5485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E18Q+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E18Q+T
Analog Devices Inc
1-Wire® to I2C/SPI Bridge with Command Sequencer, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |