-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire ECDSA Secure Authenticator, 4-WLCSP-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28E30X+T
|
Mouser Electronics | Security ICs / Authentication ICs 1-Wire SHA2/ECDSA Secure Authenticator RoHS: Compliant | 1796 |
|
$0.7820 / $1.8500 | Buy Now |
|
Analog Devices Inc | 1-Wire SHA2/ECDSA Secure Authe Min Qty: 1 Package Multiple: 1 | 27983 |
|
$0.8141 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E30X+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E30X+T
Analog Devices Inc
1-Wire ECDSA Secure Authenticator, 4-WLCSP-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-12-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |