Part Details for DS2D7BQ3 by C&K
Overview of DS2D7BQ3 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2D7BQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8244
|
Newark | Switch Double Pole Long 166308/C&k Components |C&k Components DS2D7BQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 | Buy Now |
DISTI #
34AH8963
|
Newark | Pushbutton |C&k Components DS2D7BQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $19.1300 | Buy Now |
DISTI #
CKN10583-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$9.7250 / $15.9500 | Buy Now |
DISTI #
611-DS2D7BQ3
|
Mouser Electronics | Pushbutton Switches 16A 125/250VAC DPDT Lng Btn .032x.250 QC RoHS: Compliant | 0 |
|
$12.4900 | Order Now |
DISTI #
C&K Components DS2D7BQ3
|
PEI Genesis | Special Switch, DPDT | 200 |
|
Buy Now | |
DISTI #
000000000005403733
|
Sager | Pushbutton Switches 16A 125/250VAC DPDT Lng Btn .032x.250 QC | 0 |
|
Buy Now |
Part Details for DS2D7BQ3
DS2D7BQ3 CAD Models
DS2D7BQ3 Part Data Attributes
|
DS2D7BQ3
C&K
Buy Now
Datasheet
|
Compare Parts:
DS2D7BQ3
C&K
PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.3614 mm | |
Body Color | WHITE | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 22.0472 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |