Part Details for DS2E-ML2-DC5V-C by Panasonic Electronic Components
Overview of DS2E-ML2-DC5V-C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2E-ML2-DC5V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 69.4Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant |
386 In Stock |
|
$18.1600 / $64.8000 | Buy Now |
|
Quest Components | DS2E-ML2-DC5V-C | 299 |
|
$7.4019 / $14.8038 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 69.4Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant |
386 In Stock |
|
$18.1600 / $64.8000 | Buy Now |
Part Details for DS2E-ML2-DC5V-C
DS2E-ML2-DC5V-C CAD Models
DS2E-ML2-DC5V-C Part Data Attributes:
|
DS2E-ML2-DC5V-C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DS2E-ML2-DC5V-C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |