Part Details for DS2E-S-DC3V by Panasonic Electronic Components
Overview of DS2E-S-DC3V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2E-S-DC3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3117
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC3V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant |
8 In Stock |
|
$4.4200 / $5.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$5.4295 / $8.0437 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.067A (COIL), 3VDC (COIL), 200MW (COIL), 2A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 20 |
|
$8.0438 / $10.7250 | Buy Now |
DISTI #
DS2E-S-DC3V
|
TTI | Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-3V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DS2E-S-DC3V
|
Avnet Abacus | Electromechanical Relay DPDT 3A 3VDC 45Ohm Through Hole (Alt: DS2E-S-DC3V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 3VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant |
8 In Stock |
|
$4.4200 / $5.5400 | Buy Now |
Part Details for DS2E-S-DC3V
DS2E-S-DC3V CAD Models
DS2E-S-DC3V Part Data Attributes
|
DS2E-S-DC3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-S-DC3V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |