-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3118
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:48Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC48V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | RELAY DPDT 2A 48V PC MNT | 11 |
|
$10.6950 / $12.0319 | Buy Now |
|
Quest Components | RELAY DPDT 2A 48V PC MNT | 97 |
|
$9.8929 / $12.0319 | Buy Now |
DISTI #
DS2E-S-DC48V
|
TTI | Low Signal Relays - PCB 2A 48VDC DPDT SEALED PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0000 | Buy Now |
DISTI #
DS2E-S-DC48V
|
Avnet Abacus | Electromechanical Relay DPDT 3A 48VDC 11.52KOhm Through Hole (Alt: DS2E-S-DC48V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
1608327
|
element14 Asia-Pacific | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9263 / $4.0217 | Buy Now |
DISTI #
1608327
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4188 / $8.5543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2E-S-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-S-DC48V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS2E-S-DC48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2E-S-DC48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-434P-ST20-US-DC48 | Power/Signal Relay, 4PDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | DS2E-S-DC48V vs G6A-434P-ST20-US-DC48 |
DS4E-M-DC5V | Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DS2E-S-DC48V vs DS4E-M-DC5V |
FBR244D024/02CS | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS2E-S-DC48V vs FBR244D024/02CS |
MR62-12SR | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | DS2E-S-DC48V vs MR62-12SR |
G6A-434P-ST40-US-DC12 | Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | DS2E-S-DC48V vs G6A-434P-ST40-US-DC12 |
DS2E-M-DC6V | Power/Signal Relay, DPDT, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DS2E-S-DC48V vs DS2E-M-DC6V |
G6A-434P-ST20-US-DC24 | Power/Signal Relay, 4PDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | DS2E-S-DC48V vs G6A-434P-ST20-US-DC24 |
G6A-234P-ST15-US-DC48 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.003A (Coil), 48VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | DS2E-S-DC48V vs G6A-234P-ST15-US-DC48 |
DS2E-M-DC12V-R | Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | DS2E-S-DC48V vs DS2E-M-DC12V-R |
MR82-12USR | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | KEMET Corporation | DS2E-S-DC48V vs MR82-12USR |