-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5637
|
Newark | Relay, Dpdt, 30Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic DS2E-SL2-DC12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
DS2E-SL2-DC12V
|
TTI | Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-LT-12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$4.9600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
DS2E-SL2-DC12V
|
Avnet Abacus | Electromechanical Relay DPDT 3A 12VDC 800Ohm Through Hole (Alt: DS2E-SL2-DC12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
4389967
|
element14 Asia-Pacific | RELAY, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6012 / $11.3533 | Buy Now |
DISTI #
4389967
|
Farnell | RELAY, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 80 Weeks, 0 Days Container: Each | 0 |
|
$6.1441 / $9.6033 | Buy Now |
|
Ozdisan Elektronik | RELAY 2A 12VDC 2PNC TELECOM LATCHING TYPE | 0 |
|
$4.9894 / $5.4883 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2E-SL2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-SL2-DC12V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 10 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |