-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5638
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-SL2-DC24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.008A (COIL), 24VDC (COIL), 180MW (COIL), 2A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRA | 120 |
|
$6.6600 / $10.8000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.008A (COIL), 24VDC (COIL), 180MW (COIL), 2A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRA | 9 |
|
$8.1228 / $12.1842 | Buy Now |
DISTI #
DS2E-SL2-DC24V
|
TTI | Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-LT-24V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
2103619
|
element14 Asia-Pacific | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0638 / $6.4803 | Buy Now |
DISTI #
2103619
|
Farnell | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$4.3212 / $4.6959 | Buy Now |
|
Ozdisan Elektronik | RELAY 2A 24VDC 2PNC TELECOM LATCHING TYPE PANASONI | 0 |
|
$4.2774 / $4.7051 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2E-SL2-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-SL2-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |