-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5634
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-SL2-DC5V Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS2E-SL2-DC5V
|
TTI | Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-LT-5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9500 | Buy Now |
DISTI #
SMC-DS2E-SL2-DC5V
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Carton | 4 |
|
$9.1508 / $9.8470 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
4389955
|
element14 Asia-Pacific | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7847 / $11.2432 | Buy Now |
DISTI #
4389955
|
Farnell | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$6.2565 / $9.7781 | Buy Now |
|
Ozdisan Elektronik | RELAY 2A 5DC 2PNC TELECOM LATCHING TYPE PANASONIC | 0 |
|
$4.9894 / $5.4883 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2E-SL2-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-SL2-DC5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 139 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS2E-SL2-DC5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2E-SL2-DC5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2E-ML-DC5V | Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | DS2E-SL2-DC5V vs DS2E-ML-DC5V |
DS2E-ML2-DC5V | Power/Signal Relay, DPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DS2E-SL2-DC5V vs DS2E-ML2-DC5V |
DS2Y-SL2-DC5V | Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | DS2E-SL2-DC5V vs DS2Y-SL2-DC5V |