Part Details for DS2F5AQ1 by C&K
Overview of DS2F5AQ1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2F5AQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8245
|
Newark | Snap/C&k Components |C&k Components DS2F5AQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $17.6200 | Buy Now |
DISTI #
34AH8964
|
Newark | Switch, Pin Plunger, Dpdt, 100Ma, 250V, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Current Max:100Ma, Contact Voltage Dc Nom:- Rohs Compliant: Yes |C&k Components DS2F5AQ1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
CKN10482-ND
|
DigiKey | SWITCH SNAP ACT DPDT 100MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
45 In Stock |
|
$7.9901 / $14.5000 | Buy Now |
DISTI #
611-DS2F5AQ1
|
Mouser Electronics | Pushbutton Switches DPDT10A 125/250 Vac Short Button Q.C. RoHS: Compliant | 99 |
|
$4.5400 / $6.4400 | Buy Now |
DISTI #
70277920
|
RS | Switch, Interlock P/B, DPDT, ON-MOM, Short Button Plunger,0.1A,125VAC,4.8 x 0.5 Term | C&K DS2F5AQ1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5000 / $18.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$3.5500 | Buy Now |
DISTI #
C&K Components DS2F5AQ1
|
PEI Genesis | Special Switch, DPDT | 0 |
|
Buy Now | |
DISTI #
000000000003921054
|
Sager | Pushbutton Switches DPDT10A 125/250 Vac Short Button Q.C. Min Qty: 25 | 0 |
|
$3.7700 | Buy Now |
DISTI #
DS2F5AQ1
|
Avnet Asia | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 250VAC Momentary Contact Quick Connect Panel Mount (Alt: DS2F5AQ1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DS2F5AQ1
DS2F5AQ1 CAD Models
DS2F5AQ1 Part Data Attributes
|
DS2F5AQ1
C&K
Buy Now
Datasheet
|
Compare Parts:
DS2F5AQ1
C&K
PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.3614 mm | |
Body Color | WHITE | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 22.0472 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DS2F5AQ1
This table gives cross-reference parts and alternative options found for DS2F5AQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2F5AQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2F5BQ1 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL | C&K | DS2F5AQ1 vs DS2F5BQ1 |
DS2F5AQ3 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL | C&K | DS2F5AQ1 vs DS2F5AQ3 |
DS2F5BQ3 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL | C&K | DS2F5AQ1 vs DS2F5BQ3 |
DS2F5CQ2 | PUSHBUTTON SWITCH,STRAIGHT,DPDT,QUICK CONNECT TERMINAL | C&K | DS2F5AQ1 vs DS2F5CQ2 |